PV4F2B0SS-343

Heilind Number:ESWPV4F2B0SS-343
Manufacturer:E-Switch
Manufacturer Number:PV4F2B0SS-343
ECAD Model:
3D Model

Description:

52-PV4F2B0SS343

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV4F2B0SS-343
Series:PV4
Amperage:2 A
IP Rating:IP65
Mount Type:Panel Mount, Front
Illumination:Ring
Product Type:Anti-Vandal
Actuator Type:Button (Flush)
Rated Voltage:24 VDC
Actuator Shape:Round
Switch Function:ON-ON
Termination Type:Solder
Illumination Voltage:6 VDC
Contact Configuration:SPDT
Panel Cut Out Diameter:Circular - 19 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:52-PV4F2B0SS343
SKU:ESWPV4F2B0SS-343

Detailed Description

Introducing the PV4 Series Anti-Vandal Push Button Switch ( PV4F2B0SS-343), a sleek and durable solution for your control panel needs. This panel mount, front-facing switch with IP65 rating ensures reliable performance even in harsh environments. With a 2A rated amperage and 24VDC operating voltage, it's perfect for a variety of applications. The flush button actuator, illuminated by a 6VDC ring, offers a user-friendly experience. Featuring a single-pole double-throw contact configuration, this switch provides versatility in circuit control. Its round shape and 19mm circular panel cut-out diameter make for easy installation. RoHS compliant and operating within a temperature range of -20 to 55°C, the PV4 Series guarantees both quality and functionality. Perfect for industrial, automotive, and security systems, it's a reliable choice for demanding environments. Elevate your control panel setup with the PV4 Series Anti-Vandal Push Button Switch.