PV4F2B0SS-344

Heilind Number:ESWPV4F2B0SS-344
Manufacturer:E-Switch
Manufacturer Number:PV4F2B0SS-344
ECAD Model:
3D Model

Description:

PV4 SERIES

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV4F2B0SS-344
Series:PV4
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP65
Illumination:Ring
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 19 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:24 VDC
Product Type:Anti-Vandal
Illumination Voltage:12 VDC
Part Aliases:52-PV4F2B0SS344
SKU:ESWPV4F2B0SS-344

Detailed Description

Introducing the PV4 Series Anti-Vandal Push Button Switch, a rugged and reliable solution for demanding environments. Designed for durability, this switch features a panel mount front with an IP65 rating, ensuring protection against dust and water ingress. The sleek round actuator button, illuminated by a ring, not only enhances visibility but also adds a touch of modernity to any application. With a SPDT contact configuration and a rated voltage of 24VDC, this switch offers versatile functionality. The solder termination type and a panel cut-out diameter of 19mm make installation easy. Operating smoothly in temperatures ranging from -20 to 55°C, the PV4 Series is ideal for industrial and outdoor settings where performance is paramount. Upgrade your control systems with this high-quality, RoHS compliant switch.