PV4F2B0SS-345

Heilind Number:ESWPV4F2B0SS-345
Manufacturer:E-Switch
Manufacturer Number:PV4F2B0SS-345
ECAD Model:
3D Model

Description:

52-PV4F2B0SS345

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV4F2B0SS-345
Series:PV4
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP65
Illumination:Ring
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 19 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:24 VDC
Product Type:Anti-Vandal
Illumination Voltage:24 VDC
Part Aliases:52-PV4F2B0SS345
SKU:ESWPV4F2B0SS-345

Detailed Description

Introducing the PV4F2B0SS-345, a premium-grade anti-vandal push button switch designed for durability and performance. This sleek and robust switch, part of the PV4 series, boasts a 2A amperage rating and is fully ROHS compliant, ensuring environmental responsibility. Featuring a reliable SPDT contact configuration and boasting an IP65 rating, it guarantees reliable operation even in harsh environments. The flush button actuator, combined with a round shape and a 24 VDC illumination voltage, offers a user-friendly and visually appealing experience. Perfect for applications requiring a high level of security and durability, this switch is panel mountable and suitable for a wide range of industries. The PV4F2B0SS-345 is the ideal choice for those seeking quality, performance, and longevity in their push button switch solution.