PV4F2B0SS-355

Heilind Number:ESWPV4F2B0SS-355
Manufacturer:E-Switch
Manufacturer Number:PV4F2B0SS-355
ECAD Model:
3D Model

Description:

52-PV4F2B0SS355

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV4F2B0SS-355
Series:PV4
Amperage:2 A
IP Rating:IP65
Mount Type:Panel Mount, Front
Illumination:Ring
Product Type:Anti-Vandal
Actuator Type:Button (Flush)
Rated Voltage:24 VDC
Actuator Shape:Round
Switch Function:ON-ON
Termination Type:Solder
Illumination Voltage:24 VDC
Contact Configuration:SPDT
Panel Cut Out Diameter:Circular - 19 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:52-PV4F2B0SS355
SKU:ESWPV4F2B0SS-355

Detailed Description

Introducing the PV4F2B0SS-355, a cutting-edge Anti-Vandal Push Button Switch designed for optimal performance in demanding environments. With a rugged IP65-rated construction, this switch ensures reliable operation even in harsh conditions. The sleek Panel Mount design with Front illumination in a Ring shape adds a touch of sophistication to any application. Featuring a durable Button (Flush) actuator, it guarantees smooth and responsive control. The SPDT contact configuration and On-(On) switch function offer versatility for various circuit setups. Crafted for precision, the PV4F2B0SS-355 boasts a rated voltage of 24 VDC and an Illumination Voltage of 24 VDC. Its easy solder termination type and circular panel cut-out diameter of 19mm make installation a breeze. Whether used in industrial machinery or automotive systems, this Anti-Vandal Push Button Switch, part of the PV4 series, is the perfect choice for reliable and secure operation.