PV4F2B0SS-3C1M01

Heilind Number:ESWPV4F2B0SS-3C1M01
Manufacturer:E-Switch
Manufacturer Number:PV4F2B0SS-3C1M01
ECAD Model:
3D Model

Description:

PV4F2B0SS-3C1M01

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV4F2B0SS-3C1M01
Series:PV4
Amperage:2 A
IP Rating:IP65
Mount Type:Panel Mount, Front
Illumination:Ring
Product Type:Anti-Vandal
Actuator Type:Button (Flush)
Rated Voltage:24 VDC
Actuator Shape:Round
Switch Function:ON-ON
Termination Type:Solder
Illumination Voltage:2.8 VDC
Contact Configuration:SPDT
Panel Cut Out Diameter:Circular - 19 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:52-PV4F2B0SS3C1M01
SKU:ESWPV4F2B0SS-3C1M01

Detailed Description

Introducing the PV4F2B0SS-3C1M01, a cutting-edge anti-vandal push button switch that combines durability with sleek design. With a robust IP65 rating, this panel mount switch is perfect for outdoor or industrial applications. The round flush actuator, illuminated by a ring light at 2.8 VDC, not only adds a touch of sophistication but also enhances visibility in any environment. Operating at a rated voltage of 24 VDC with a 2A amperage, it offers reliable performance. The SPDT contact configuration ensures versatile functionality, while the solder termination type guarantees secure connectivity. Its panel cut-out diameter of 19mm and operating temperature range of -20 to 55°C make it suitable for a wide range of installations. Whether used in machinery control panels or outdoor kiosks, this switch is a dependable choice for demanding environments. Upgrade your equipment with the PV4F2B0SS-3C1M01 and experience the perfect blend of style and functionality.