PV4F2B0SS-3K1

Heilind Number:ESWPV4F2B0SS-3K1
Manufacturer:E-Switch
Manufacturer Number:PV4F2B0SS-3K1
ECAD Model:
3D Model

Description:

52-PV4F2B0SS3K1

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV4F2B0SS-3K1
Series:PV4
Amperage:2 A
IP Rating:IP65
Mount Type:Panel Mount, Front
Illumination:Ring
Product Type:Anti-Vandal
Actuator Type:Button (Flush)
Rated Voltage:24 VDC
Actuator Shape:Round
Switch Function:ON-ON
Termination Type:Solder
Illumination Voltage:1.8 VDC, 2.8 VDC
Contact Configuration:SPDT
Panel Cut Out Diameter:Circular - 19 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:52-PV4F2B0SS3K1
SKU:ESWPV4F2B0SS-3K1

Detailed Description

Introducing the PV4F2B0SS-3K1, a cutting-edge Anti-Vandal Push Button Switch designed for unrivaled performance in demanding environments. With a sleek Panel Mount Front design and IP65 rating, this switch ensures durability and reliability even in harsh conditions. Boasting a 2A amperage and SPDT contact configuration, it guarantees efficient power control. The illuminating Ring feature, operating at 1.8-2.8 VDC, not only adds a stylish touch but also enhances visibility in low-light settings. Crafted for precision, the Button (Flush) actuator with a Round shape offers comfortable operation. Suitable for a wide range of applications, from industrial machinery to outdoor electronics, this switch is a must-have for those seeking quality and longevity. Upgrade to the PV4F2B0SS-3K1 and experience superior performance every time.