PV4F2B0SS-3N4

Heilind Number:ESWPV4F2B0SS-3N4
Manufacturer:E-Switch
Manufacturer Number:PV4F2B0SS-3N4
ECAD Model:
3D Model

Description:

52-PV4F2B0SS3N4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV4F2B0SS-3N4
Series:PV4
Amperage:2 A
IP Rating:IP65
Mount Type:Panel Mount, Front
Illumination:Ring
Product Type:Anti-Vandal
Actuator Type:Button (Flush)
Rated Voltage:24 VDC
Actuator Shape:Round
Switch Function:ON-ON
Termination Type:Solder
Illumination Voltage:12 VDC
Contact Configuration:SPDT
Panel Cut Out Diameter:Circular - 19 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:52-PV4F2B0SS3N4
SKU:ESWPV4F2B0SS-3N4

Detailed Description

Introducing the PV4 Series Anti-Vandal Push Button Switch, a rugged and reliable solution for your panel mounting needs. With a durable IP65-rated construction, this switch is built to withstand harsh environments, making it ideal for industrial and outdoor applications. The sleek round actuator design, illuminated with a 12VDC ring, not only enhances visibility but also adds a touch of modern sophistication to any control panel. Featuring a momentary On-(On) switch function and a 2A SPDT contact configuration, this switch offers precise and efficient operation. The solder termination type ensures secure and stable connections, while the 24VDC rated voltage guarantees compatibility with a wide range of systems. With a panel cut-out diameter of 19mm, installation is quick and easy. Whether you need to upgrade existing machinery or enhance the user experience of a new project, the PV4 Series Anti-Vandal Push Button Switch is the perfect choice. Elevate your control panel with this high-performance and stylish switch.