PV4F2B0SS-3R1

Heilind Number:ESWPV4F2B0SS-3R1
Manufacturer:E-Switch
Manufacturer Number:PV4F2B0SS-3R1
ECAD Model:
3D Model

Description:

52-PV4F2B0SS3R1

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV4F2B0SS-3R1
Series:PV4
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP65
Illumination:Ring
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 19 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:24 VDC
Product Type:Anti-Vandal
Illumination Voltage:1.8 VDC, 2.8 VDC, 2.8 VDC
Part Aliases:52-PV4F2B0SS3R1
SKU:ESWPV4F2B0SS-3R1

Detailed Description

Introducing the PV4F2B0SS-3R1, a high-performance anti-vandal push button switch designed for demanding applications. With a sleek panel mount front and IP65 rating, this switch ensures durability and reliability in various environments. The round button actuator, illuminated by a ring, not only enhances visibility but also adds a touch of modernity. Operating at a rated voltage of 24 VDC, this switch features a SPDT contact configuration for versatile functionality. Its solder termination type guarantees secure connections. The PV4F2B0SS-3R1 is perfect for industrial control panels, security systems, and more. Elevate your equipment with this premium push button switch, where ruggedness meets elegance.