PV4F2B0SS-3R3-M26

Heilind Number:ESWPV4F2B0SS-3R3-M26
Manufacturer:E-Switch
Manufacturer Number:PV4F2B0SS-3R3-M26
ECAD Model:
3D Model

Description:

52-PV4F2B0SS3R3M26

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV4F2B0SS-3R3-M26
Series:PV4
Amperage:2 A
IP Rating:IP65
Mount Type:Panel Mount, Front
Illumination:Ring, Power Symbol
Product Type:Anti-Vandal
Actuator Type:Button (Flush)
Rated Voltage:24 VDC
Actuator Shape:Round
Switch Function:ON-ON
Termination Type:Solder
Illumination Voltage:6 VDC
Contact Configuration:SPDT
Panel Cut Out Diameter:Circular - 19 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:52-PV4F2B0SS3R3M26
SKU:ESWPV4F2B0SS-3R3-M26

Detailed Description

Introducing the PV4F2B0SS-3R3-M26, a robust and reliable Anti-Vandal Push Button Switch designed for seamless integration into your panel setups. Featuring a durable Panel Mount Front, this switch is built to withstand the rigors of industrial environments. With an IP65 rating, it guarantees protection against dust and water ingress, ensuring uninterrupted performance even in challenging conditions. The illuminated Ring and Power Symbol provide clear visual feedback, while the Button (Flush) actuator type offers a sleek and streamlined look. Operating at a rated voltage of 24 VDC and an amperage of 2A, it delivers efficient functionality. The SPDT contact configuration and On-(On) switch function cater to various application needs. With a panel cut-out diameter of 19mm and solder termination type, installation is quick and hassle-free. Whether used in machinery, control panels, or security systems, this PV4 series switch offers reliable operation. Its wide operating temperature range of -20 to 55°C further enhances its versatility. RoHS compliant and meticulously engineered, this Push Button Switch is the perfect choice for demanding environments.