PV4F2B0SS-3R4

Heilind Number:ESWPV4F2B0SS-3R4
Manufacturer:E-Switch
Manufacturer Number:PV4F2B0SS-3R4
ECAD Model:
3D Model

Description:

52-PV4F2B0SS3R4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV4F2B0SS-3R4
Series:PV4
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP65
Illumination:Ring
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 19 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:24 VDC
Product Type:Anti-Vandal
Illumination Voltage:12 VDC
Part Aliases:52-PV4F2B0SS3R4
SKU:ESWPV4F2B0SS-3R4

Detailed Description

Introducing the PV4F2B0SS-3R4, a high-performance Anti-Vandal Push Button Switch designed for robust and reliable operation in demanding environments. With a sleek Panel Mount, Front installation and durable IP65-rated construction, this switch is perfect for industrial and outdoor applications. The momentary On-(On) switch function, along with its 2A rated amperage and 24VDC voltage, ensures efficient and safe operation. Featuring a round actuator shape with flush button design, the PV4F2B0SS-3R4 offers a satisfying tactile feedback. Its SPDT contact configuration guarantees versatility in circuit control. The 12VDC illumination ring not only enhances visibility but also adds a touch of sophistication. With a wide operating temperature range of -20 to 55°C, this switch is a reliable choice for various settings. The panel cut-out diameter of 19mm makes installation easy and convenient. RoHS compliant and meticulously crafted, the PV4F2B0SS-3R4 is a top-tier component in the PV4 series, representing quality and performance in every aspect. Elevate your control system with this premium-grade push button switch.