PV4F2B0SS-3R5-M26

Heilind Number:ESWPV4F2B0SS-3R5-M26
Manufacturer:E-Switch
Manufacturer Number:PV4F2B0SS-3R5-M26
ECAD Model:
3D Model

Description:

PV4F2B0SS-3R5-M26

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV4F2B0SS-3R5-M26
Series:PV4
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP65
Illumination:Ring, Power Symbol
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 19 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:24 VDC
Product Type:Anti-Vandal
Illumination Voltage:24 VDC
Part Aliases:52-PV4F2B0SS3R5M26
SKU:ESWPV4F2B0SS-3R5-M26

Detailed Description

Introducing the PV4 Series Anti-Vandal Push Button Switch, a durable and reliable solution for your industrial control panel needs. With a sleek panel mount design and IP65 rating, this switch is built to withstand tough environments. The flush button actuator, illuminated with a ring and power symbol, offers both functionality and visual appeal. Rated for 2A at 24VDC, it guarantees efficient performance. The SPDT contact configuration ensures versatile application possibilities. Operating in a wide temperature range from -20 to 55°C, this switch is suitable for various settings. Its easy solder termination and 19mm circular panel cut-out make installation a breeze. Whether for machinery or security systems, the PV4F2B0SS-3R5-M26 is the ideal choice for high-quality switching.