PV4F2B0SS-3R5

Heilind Number:ESWPV4F2B0SS-3R5
Manufacturer:E-Switch
Manufacturer Number:PV4F2B0SS-3R5
ECAD Model:
3D Model

Description:

52-PV4F2B0SS3R5

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV4F2B0SS-3R5
Series:PV4
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP65
Illumination:Ring
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 19 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:24 VDC
Product Type:Anti-Vandal
Illumination Voltage:24 VDC
Part Aliases:52-PV4F2B0SS3R5
SKU:ESWPV4F2B0SS-3R5

Detailed Description

Introducing the PV4 Series Anti-Vandal Push Button Switch, engineered for durability and reliability in demanding environments. This Panel Mount switch features a sleek round actuator design with a flush-mounted button, ensuring smooth operation while deterring vandalism. With an IP65 rating, it offers protection against dust and water ingress, making it suitable for outdoor and industrial applications. The SPDT contact configuration and 2 A amperage rating provide versatile switching capabilities, while the 24 VDC rated voltage ensures efficient power control. Illuminated by a ring light for enhanced visibility, this switch guarantees seamless operation even in low-light conditions. Designed for easy installation with a 19 mm circular panel cut-out, it is the perfect choice for applications requiring robust and long-lasting control solutions. Trust in the PV4 Series for superior performance in any environment.