PV4F2B0SS-M01

Heilind Number:ESWPV4F2B0SS-M01
Manufacturer:E-Switch
Manufacturer Number:PV4F2B0SS-M01
ECAD Model:
3D Model

Description:

PV4F2B0SS-M01

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV4F2B0SS-M01
Series:PV4
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP65
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 19 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:24 VDC
Product Type:Anti-Vandal
Illumination Voltage:2.8 VDC
Part Aliases:52-PV4F2B0SSM01
SKU:ESWPV4F2B0SS-M01

Detailed Description

Introducing the PV4 Series Anti-Vandal Push Button Switch, setting the standard for durability and reliability in industrial control applications. With a robust panel mount design featuring an IP65 rating, this switch is built to withstand harsh environments with ease. The flush-mounted round button, illuminated with a calming 2.8 VDC light, not only provides a sleek aesthetic but also ensures visibility even in low light conditions. Operating at a rated voltage of 24 VDC and a current of 2 A, it guarantees efficient performance. The SPDT contact configuration offers versatility in switching applications. Ideal for machinery control panels and security systems, this switch excels in both functionality and longevity, with a wide operating temperature range of -20 to 55 °C. Upgrade your control setup with the PV4 Series Anti-Vandal Push Button Switch, where durability meets precision.