PV4F2B0SS

Heilind Number:ESWPV4F2B0SS
Manufacturer:E-Switch
Manufacturer Number:PV4F2B0SS
ECAD Model:
3D Model

Description:

52-PV4F2B0SS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV4F2B0SS
Series:PV4
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP65
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 19 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:24 VDC
Product Type:Anti-Vandal
Part Aliases:52-PV4F2B0SS
SKU:ESWPV4F2B0SS

Detailed Description

Introducing the PV4F2B0SS, a sleek and robust Anti-Vandal Push Button Switch designed for uncompromising performance in demanding environments. With a rugged IP65 rating, this switch ensures reliable operation even in harsh conditions. The Panel Mount, Front configuration offers easy installation on any surface, while the durable construction guarantees long-lasting durability. Featuring a 2 A amperage and 24 VDC rated voltage, it is suitable for a wide range of applications. The Button (Flush) actuator type and Round shape provide a comfortable and intuitive user experience. With SPDT contact configuration and solder termination, this switch offers precise and secure connectivity. Its operating temperature range of -20 to 55 °C further enhances its versatility. Ideal for industrial and commercial use, the PV4F2B0SS is the perfect choice for reliable and efficient switching solutions.