PV4F2B0SSG-304

Heilind Number:ESWPV4F2B0SSG-304
Manufacturer:E-Switch
Manufacturer Number:PV4F2B0SSG-304
ECAD Model:
3D Model

Description:

52-PV4F2B0SSG304

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV4F2B0SSG-304
Series:PV4
Amperage:2 A
IP Rating:IP65
Mount Type:Panel Mount, Front
Illumination:Ring
Product Type:Anti-Vandal
Actuator Type:Button (Flush)
Rated Voltage:24 VDC
Actuator Shape:Round
Switch Function:ON-ON
Termination Type:Solder
Illumination Voltage:12 VDC
Contact Configuration:SPDT
Panel Cut Out Diameter:Circular - 19 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:52-PV4F2B0SSG304
SKU:ESWPV4F2B0SSG-304

Detailed Description

Introducing the PV4F2B0SSG-304, a sleek and robust Anti-Vandal Push Button Switch designed for demanding environments. With a rugged IP65 rating, this switch is built to withstand dust, water, and tough conditions with ease. Its panel mount, front-facing installation ensures secure and convenient usage. The illuminated ring surrounding the round button provides enhanced visibility, making it ideal for low-light settings. Operating at a rated voltage of 24 VDC, the switch offers reliable performance. Featuring a durable SPDT contact configuration and solder termination type, it guarantees long-lasting functionality. The 2A amperage capacity and ON-ON switch function meet versatile application needs. Whether in industrial, automotive, or outdoor settings, this PV4 series switch is a dependable choice. Upgrade your control systems with the PV4F2B0SSG-304 and experience premium quality in every press.