PV4F2B0SSG-324

Heilind Number:ESWPV4F2B0SSG-324
Manufacturer:E-Switch
Manufacturer Number:PV4F2B0SSG-324
ECAD Model:
3D Model

Description:

52-PV4F2B0SSG324

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV4F2B0SSG-324
Series:PV4
Amperage:2 A
IP Rating:IP65
Mount Type:Panel Mount, Front
Illumination:Ring
Product Type:Anti-Vandal
Actuator Type:Button (Flush)
Rated Voltage:24 VDC
Actuator Shape:Round
Switch Function:ON-ON
Termination Type:Solder
Illumination Voltage:12 VDC
Contact Configuration:SPDT
Panel Cut Out Diameter:Circular - 19 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:52-PV4F2B0SSG324
SKU:ESWPV4F2B0SSG-324

Detailed Description

Introducing the PV4F2B0SSG-324, a cutting-edge anti-vandal push button switch designed for uncompromising performance in industrial settings. With a rugged IP65-rated construction, this switch guarantees durability and reliability even in harsh environments. The sleek panel mount design features a flush button actuator, ensuring seamless integration into control panels. Boasting a rating of 2A at 24VDC, it provides efficient power control. The SPDT contact configuration offers versatility, while the round actuator shape and ring illumination add a touch of sophistication. Perfectly suited for applications requiring precision and longevity, this switch is the epitome of quality engineering. Elevate your control systems with the PV4 series Anti-Vandal Push Button Switch.