PV4F2B0SSG-341

Heilind Number:ESWPV4F2B0SSG-341
Manufacturer:E-Switch
Manufacturer Number:PV4F2B0SSG-341
ECAD Model:
3D Model

Description:

52-PV4F2B0SSG341

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV4F2B0SSG-341
Series:PV4
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP65
Illumination:Ring
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 19 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:24 VDC
Product Type:Anti-Vandal
Illumination Voltage:2.8 VDC
Part Aliases:52-PV4F2B0SSG341
SKU:ESWPV4F2B0SSG-341

Detailed Description

Introducing the PV4F2B0SSG-341, a robust and reliable Anti-Vandal Push Button Switch designed for demanding environments. With a sleek Panel Mount, Front installation, this switch is perfect for applications requiring enhanced durability. The 2A rated amperage and SPDT contact configuration ensure efficient performance. Operating at a rated voltage of 24VDC, it offers reliable control. Featuring IP65 ingress protection and an operating temperature range of -20 to 55°C, this switch is built to withstand harsh conditions. Its flush Button actuator with Ring illumination provides both tactile feedback and visual indication. The Circular 19mm panel cut-out diameter makes installation easy. RoHS compliant and with solder termination, this switch is also environmentally friendly. Ideal for industrial, automotive, and outdoor applications, the PV4F2B0SSG-341 is the perfect choice for high-reliability switching needs.