PV4F2B0SSG-344

Heilind Number:ESWPV4F2B0SSG-344
Manufacturer:E-Switch
Manufacturer Number:PV4F2B0SSG-344
ECAD Model:
3D Model

Description:

52-PV4F2B0SSG344

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV4F2B0SSG-344
Series:PV4
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP65
Illumination:Ring
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 19 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:24 VDC
Product Type:Anti-Vandal
Illumination Voltage:12 VDC
Part Aliases:52-PV4F2B0SSG344
SKU:ESWPV4F2B0SSG-344

Detailed Description

Introducing the PV4F2B0SSG-344, a powerful yet elegant anti-vandal push button switch designed for durability and reliability. With a sleek panel mount front and IP65 rating, this switch is perfect for outdoor or harsh environment applications. The round flush actuator, illuminated with a ring of light, adds a touch of sophistication while providing easy visibility in low-light conditions. Operating at 24VDC with an amperage of 2A, it ensures efficient performance. Featuring SPDT contact configuration, it offers versatility in circuit control. The solder termination type guarantees secure connections. With an operating temperature range of -20 to 55°C, it is built to withstand extreme conditions. The panel cut-out diameter of 19mm makes installation a breeze. Whether for industrial machinery, automotive, or security systems, this PV4 series switch delivers seamless functionality. Upgrade to the PV4F2B0SSG-344 for a superior control solution.