| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch PV4F2B0SSG-3N1 |
| Series: | PV4 |
| Amperage: | 2 A |
| Mount Type: | Panel Mount, Front |
| IP Rating: | IP65 |
| Illumination: | Ring |
| Contact Configuration: | SPDT |
| Actuator Type: | Button (Flush) |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Panel Cut Out Diameter: | Circular - 19 mm |
| Switch Function: | ON-ON |
| Operating Temperature Range: | -20 - 55 °C |
| Rated Voltage: | 24 VDC |
| Product Type: | Anti-Vandal |
| Illumination Voltage: | 2.8 VDC |
| Part Aliases: | 52-PV4F2B0SSG3N1 |
| SKU: | ESWPV4F2B0SSG-3N1 |
PV4F2B0SSG-3N1
| Heilind Number: | ESWPV4F2B0SSG-3N1 |
| Manufacturer: | E-Switch |
| Manufacturer Number: | PV4F2B0SSG-3N1 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PV4F2B0SSG-3N1, part of the PV4 Series, a cutting-edge Anti-Vandal Push Button Switch designed for unparalleled performance in challenging environments. With a robust IP65 rating, this switch ensures durability and reliability even in harsh conditions. Its sleek Panel Mount, Front design with a flush Button actuator and Ring illumination not only enhances aesthetics but also offers intuitive operation. Engineered for efficiency, the SPDT contact configuration and On-(On) switch function provide versatile functionality. Meeting RoHS compliance standards, this switch is not only high-performing but also environmentally friendly. Ideal for various applications, from industrial machinery to consumer electronics, the PV4F2B0SSG-3N1 guarantees seamless operation with a rated voltage of 24VDC. With a panel cut-out diameter of 19mm and solder termination type, installation is quick and hassle-free. Experience superior quality and performance with this Anti-Vandal Push Button Switch, setting a new standard in user interface technology.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| E-Switch 1658537-3 | SOCKET CONT DUPL PLT STRIP HD- | ![]() |
| E-Switch 1658671-1 | HDP-22,PLUG,SIZE 2, 26 POSN | ![]() |
| E-Switch 5-747908-2 | 15 Plug Solder Cup, Gold Flash | ![]() |


