PV4F2G011-301

Heilind Number:ESWPV4F2G011-301
Manufacturer:E-Switch
Manufacturer Number:PV4F2G011-301
ECAD Model:
3D Model

Description:

52-PV4F2G011301

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV4F2G011-301
Series:PV4
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP65
Illumination:Ring
Contact Configuration:DPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 19 mm
Switch Function:On-On
Operating Temperature Range:-20 - 55 °C
Rated Voltage:24 VDC
Product Type:Anti-Vandal
Illumination Voltage:2.8 VDC
Part Aliases:52-PV4F2G011301
SKU:ESWPV4F2G011-301

Detailed Description

Introducing the PV4F2G011-301, a sleek and robust Anti-Vandal Push Button Switch designed for optimal performance in demanding environments. With a rated amperage of 2A and RoHS compliance, this switch ensures both efficiency and environmental responsibility. Its IP65 rating guarantees protection against dust and water ingress, perfect for outdoor or industrial use. Featuring a stylish ring illumination and a durable panel mount design, it adds a touch of sophistication while offering easy installation. The flush button actuator, round in shape, provides a comfortable and intuitive user experience. Operating at 24VDC with a DPDT contact configuration, this switch offers reliable and versatile functionality. Solder termination and a panel cut-out diameter of 19mm make it convenient to integrate into any application. Whether for machinery, transportation, or control panels, the PV4F2G011-301 is the ideal choice for high-performance switching needs.