PV4F2G011

Heilind Number:ESWPV4F2G011
Manufacturer:E-Switch
Manufacturer Number:PV4F2G011
ECAD Model:
3D Model

Description:

52-PV4F2G011

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV4F2G011
Series:PV4
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP65
Contact Configuration:DPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 19 mm
Switch Function:On-On
Operating Temperature Range:-20 - 55 °C
Rated Voltage:24 VDC
Product Type:Anti-Vandal
Part Aliases:52-PV4F2G011
SKU:ESWPV4F2G011

Detailed Description

Introducing the PV4F2G011, a sleek and durable Anti-Vandal Push Button Switch designed for reliability in various applications. With a rugged IP65 rating, this switch is built to withstand harsh environments while providing smooth operation. Its Panel Mount, Front design ensures easy installation on any compatible surface. Featuring a Button (Flush) actuator with a Round shape, it offers a comfortable and intuitive user experience. The DPDT contact configuration guarantees versatile functionality, while the On-On switch function allows for seamless control. Rated for 2A at 24VDC, this switch is perfect for power management tasks. Its solder termination type and circular panel cut-out diameter of 19mm make it convenient to integrate. Operating flawlessly in temperatures ranging from -20 to 55°C, the PV4F2G011 is a reliable choice for any project requiring a high-quality push button switch.