PV4F2G0SS-304

Heilind Number:ESWPV4F2G0SS-304
Manufacturer:E-Switch
Manufacturer Number:PV4F2G0SS-304
ECAD Model:
3D Model

Description:

52-PV4F2G0SS304

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV4F2G0SS-304
Series:PV4
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP65
Illumination:Ring
Contact Configuration:DPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 19 mm
Switch Function:On-On
Operating Temperature Range:-20 - 55 °C
Rated Voltage:24 VDC
Product Type:Anti-Vandal
Illumination Voltage:12 VDC
Part Aliases:52-PV4F2G0SS304
SKU:ESWPV4F2G0SS-304

Detailed Description

Introducing the PV4 Series Anti-Vandal Button Switch, designed for durability and reliability in demanding environments. With an IP65 rating, this switch is protected against dust and water ingress, making it ideal for outdoor or industrial applications. The sleek panel mount front installation ensures a secure fit, while the flush round actuator with ring illumination adds a touch of modernity. Operating at a rated voltage of 24VDC and a current of 2A, it offers efficient performance. The DPDT contact configuration allows for versatile switching options, while the solder termination type ensures a stable connection. With an operating temperature range of -20 to 55°C, this switch is built to withstand harsh conditions. Whether used in machinery control panels or outdoor kiosks, the PV4 Series Anti-Vandal Button Switch delivers high performance and longevity.