PV4F2G0SS-311

Heilind Number:ESWPV4F2G0SS-311
Manufacturer:E-Switch
Manufacturer Number:PV4F2G0SS-311
ECAD Model:
3D Model

Description:

PV4 SERIES

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV4F2G0SS-311
Series:PV4
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP65
Illumination:Ring
Contact Configuration:DPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 19 mm
Switch Function:On-On
Operating Temperature Range:-20 - 55 °C
Rated Voltage:24 VDC
Product Type:Anti-Vandal
Illumination Voltage:1.8 VDC
Part Aliases:52-PV4F2G0SS311
SKU:ESWPV4F2G0SS-311

Detailed Description

Introducing the PV4 Series Anti-Vandal Push Button Switch, a sleek and durable solution for your panel-mounting needs. With an IP65 rating, this switch is built to withstand tough environments while providing reliable performance. The 2A rated current and 24VDC rated voltage ensure efficient operation. Featuring a flush button actuator with ring illumination, the PV4 Series combines functionality with modern design. Its DPDT contact configuration offers versatile switching capabilities, while the solder termination type guarantees secure connections. Whether in industrial or commercial settings, this switch is the perfect choice for applications requiring a high level of durability and performance. Elevate your control panel with the PV4 Series Anti-Vandal Push Button Switch.