PV4F2G0SS-331

Heilind Number:ESWPV4F2G0SS-331
Manufacturer:E-Switch
Manufacturer Number:PV4F2G0SS-331
ECAD Model:
3D Model

Description:

52-PV4F2G0SS331

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV4F2G0SS-331
Series:PV4
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP65
Illumination:Ring
Contact Configuration:DPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 19 mm
Switch Function:On-On
Operating Temperature Range:-20 - 55 °C
Rated Voltage:24 VDC
Product Type:Anti-Vandal
Illumination Voltage:2.8 VDC
Part Aliases:52-PV4F2G0SS331
SKU:ESWPV4F2G0SS-331

Detailed Description

Introducing the PV4F2G0SS-331 Anti-Vandal Push Button Switch, a sleek and durable solution for your panel mounting needs. With an IP65 rating, this switch is resistant to dust and water ingress, making it ideal for outdoor or industrial applications. The round flush actuator design not only adds a touch of elegance but also ensures smooth operation. The DPDT contact configuration allows for versatile wiring options, while the 2A rated amperage and 24VDC voltage make it suitable for a variety of circuits. Illuminated by a subtle ring light with a 2.8VDC illumination voltage, this switch provides both functional and aesthetic value. Its solder termination type guarantees secure connections, and with an operating temperature range of -20 to 55°C, it performs reliably in diverse environments. Trust in the PV4 series for quality and performance in every push.