PV4F2G0SS-334

Heilind Number:ESWPV4F2G0SS-334
Manufacturer:E-Switch
Manufacturer Number:PV4F2G0SS-334
ECAD Model:
3D Model

Description:

PV4 SERIES

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV4F2G0SS-334
Series:PV4
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP65
Illumination:Ring
Contact Configuration:DPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 19 mm
Switch Function:On-On
Operating Temperature Range:-20 - 55 °C
Rated Voltage:24 VDC
Product Type:Anti-Vandal
Illumination Voltage:12 VDC
Part Aliases:52-PV4F2G0SS334
SKU:ESWPV4F2G0SS-334

Detailed Description

Introducing the PV4 SERIES Anti-Vandal Push Button Switch, a sleek and durable solution for your panel mounting needs. With a rugged construction and IP65 rating, this switch is built to withstand tough environments. The Round Flush Button design enhances its aesthetic appeal while offering a satisfying tactile feedback. The DPDT contact configuration ensures reliable performance, while the 2A rated amperage and 24VDC rated voltage make it suitable for a variety of applications. Illuminate your control panel with the vibrant Ring LED, powered by a separate 12VDC source. Easy to install with a 19mm circular panel cut-out diameter, this switch is perfect for industrial and commercial settings. Operating flawlessly in temperatures ranging from -20 to 55°C, the PV4 SERIES combines style, functionality, and durability in one compact package. Upgrade your control systems with this high-quality switch today.