PV4F2G0SS-341

Heilind Number:ESWPV4F2G0SS-341
Manufacturer:E-Switch
Manufacturer Number:PV4F2G0SS-341
ECAD Model:
3D Model

Description:

52-PV4F2G0SS341

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV4F2G0SS-341
Series:PV4
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP65
Illumination:Ring
Contact Configuration:DPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 19 mm
Switch Function:On-On
Operating Temperature Range:-20 - 55 °C
Rated Voltage:24 VDC
Product Type:Anti-Vandal
Illumination Voltage:2.8 VDC
Part Aliases:52-PV4F2G0SS341
SKU:ESWPV4F2G0SS-341

Detailed Description

Introducing the PV4F2G0SS-341, a sleek and durable anti-vandal push button switch designed for optimal performance in demanding environments. With a robust IP65 rating, this switch is built to withstand dust, water, and harsh conditions with ease, making it ideal for outdoor or industrial applications. The flush-mounted button ensures a smooth and ergonomic operation, while the bright ring illumination adds a touch of functionality and style. Operating at a rated voltage of 24VDC, and with a contact configuration of DPDT, this switch offers reliable and versatile functionality. Its solder termination type and panel mount front make installation a breeze, while the round actuator shape and 19mm circular panel cut-out diameter provide a seamless fit. Whether used in machinery, control panels, or security systems, the PV4F2G0SS-341 guarantees long-lasting performance even in extreme temperatures ranging from -20 to 55°C. Upgrade to this high-quality push button switch for a superior user experience and peace of mind.