PV4F2G0SS-344

Heilind Number:ESWPV4F2G0SS-344
Manufacturer:E-Switch
Manufacturer Number:PV4F2G0SS-344
ECAD Model:
3D Model

Description:

PV4F2G0SS-344

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV4F2G0SS-344
Series:PV4
Amperage:2 A
IP Rating:IP65
Mount Type:Panel Mount, Front
Illumination:Ring
Product Type:Anti-Vandal
Actuator Type:Button (Flush)
Rated Voltage:24 VDC
Actuator Shape:Round
Switch Function:On-On
Termination Type:Solder
Illumination Voltage:12 VDC
Contact Configuration:DPDT
Panel Cut Out Diameter:Circular - 19 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:52-PV4F2G0SS344
SKU:ESWPV4F2G0SS-344

Detailed Description

Introducing the PV4F2G0SS-344, a cutting-edge anti-vandal push button switch designed for durability and performance. With a sleek panel mount, front-facing design and IP65 rating, this switch is built to withstand tough environments while maintaining functionality. Featuring a round, flush button actuator with illuminating ring, it offers both tactile feedback and visual indication. The DPDT contact configuration and On-On switch function provide versatile control options, while the 2A rated amperage and 24VDC voltage make it suitable for various applications. Solder termination ensures secure connectivity, and with an operating temperature range of -20 to 55°C, it performs reliably in diverse settings. Whether for industrial machinery, security systems, or automotive controls, the PV4F2G0SS-344 is the ultimate choice for reliable, high-performance switching.