PV4F2G0SS-354

Heilind Number:ESWPV4F2G0SS-354
Manufacturer:E-Switch
Manufacturer Number:PV4F2G0SS-354
ECAD Model:
3D Model

Description:

52-PV4F2G0SS354

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV4F2G0SS-354
Series:PV4
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP65
Illumination:Ring
Contact Configuration:DPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 19 mm
Switch Function:On-On
Operating Temperature Range:-20 - 55 °C
Rated Voltage:24 VDC
Product Type:Anti-Vandal
Illumination Voltage:12 VDC
Part Aliases:52-PV4F2G0SS354
SKU:ESWPV4F2G0SS-354

Detailed Description

Introducing the PV4F2G0SS-354, a high-performance Anti-Vandal Push Button Switch designed for durability and reliability in demanding environments. With a sleek Panel Mount Front design and an IP65 rating, this switch ensures protection against dust and water ingress, making it ideal for outdoor and industrial applications. Featuring a Round actuator shape with a flush Button design, it offers a smooth and comfortable user experience. The DPDT contact configuration and On-On switch function provide versatile control options. Operating at a rated voltage of 24VDC with 2A amperage, this switch is suitable for various power applications. The 12VDC Illumination Voltage adds a visual indicator, enhancing usability in low-light conditions. With a solder termination type and a panel cut-out diameter of 19mm, installation is easy and secure. Whether used in machinery, control panels, or security systems, the PV4F2G0SS-354 delivers performance you can rely on.