PV4F2G0SS

Heilind Number:ESWPV4F2G0SS
Manufacturer:E-Switch
Manufacturer Number:PV4F2G0SS
ECAD Model:
3D Model

Description:

52-PV4F2G0SS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV4F2G0SS
Series:PV4
Amperage:2 A
IP Rating:IP65
Mount Type:Panel Mount, Front
Product Type:Anti-Vandal
Actuator Type:Button (Flush)
Rated Voltage:24 VDC
Actuator Shape:Round
Switch Function:On-On
Termination Type:Solder
Contact Configuration:DPDT
Panel Cut Out Diameter:Circular - 19 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:52-PV4F2G0SS
SKU:ESWPV4F2G0SS

Detailed Description

Introducing the PV4 Series Anti-Vandal Push Button Switch, designed for durability and reliability in demanding environments. With an IP65 rating, this switch is resistant to water and dust ingress, making it ideal for outdoor or industrial applications. The sleek panel mount design with a flush round button actuator offers a professional and tamper-resistant solution. Rated for 2A at 24VDC, the DPDT switch function provides versatile control options. Featuring solder termination and a panel cut-out diameter of 19mm, installation is straightforward. Operating flawlessly in temperatures ranging from -20 to 55°C, the PV4 Switch ensures performance even in extreme conditions. Elevate your control panel with this rugged and dependable switch, a must-have in the world of industrial automation.