PV4F2G0SSG-304-M01

Heilind Number:ESWPV4F2G0SSG-304-M01
Manufacturer:E-Switch
Manufacturer Number:PV4F2G0SSG-304-M01
ECAD Model:
3D Model

Description:

PV4F2G0SSG-304-M01

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV4F2G0SSG-304-M01
Series:PV4
Amperage:2 A
IP Rating:IP65
Mount Type:Panel Mount, Front
Illumination:Ring
Product Type:Anti-Vandal
Actuator Type:Button (Flush)
Rated Voltage:24 VDC
Actuator Shape:Round
Switch Function:On-On
Termination Type:Solder
Illumination Voltage:12 VDC
Contact Configuration:DPDT
Panel Cut Out Diameter:Circular - 19 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:52-PV4S00240
SKU:ESWPV4F2G0SSG-304-M01

Detailed Description

Introducing the PV4F2G0SSG-304-M01 Anti-Vandal Panel Mount Button Switch, a robust and reliable solution for your industrial control needs. With a sleek design and durable construction, this switch is perfect for applications requiring a high level of security and resistance to tampering. The IP65 rating ensures protection against dust and water ingress, making it suitable for use in harsh environments. Its 2A rated amperage and 24VDC operating voltage make it ideal for a variety of power control tasks. The DPDT contact configuration ensures versatile functionality, while the On-On switch function allows for easy operation. Featuring a round actuator shape with ring illumination, this switch not only provides tactile feedback but also adds a stylish touch to your panel. With a solder termination type and a panel cut-out diameter of 19mm, installation is straightforward. Whether you're designing a new control system or upgrading an existing one, the PV4F2G0SSG-304-M01 is the perfect choice for dependable performance.