PV4F2G0SSG

Heilind Number:ESWPV4F2G0SSG
Manufacturer:E-Switch
Manufacturer Number:PV4F2G0SSG
ECAD Model:
3D Model

Description:

52-PV4F2G0SSG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV4F2G0SSG
Series:PV4
Amperage:2 A
IP Rating:IP65
Mount Type:Panel Mount, Front
Product Type:Anti-Vandal
Actuator Type:Button (Flush)
Rated Voltage:24 VDC
Actuator Shape:Round
Switch Function:On-On
Termination Type:Solder
Contact Configuration:DPDT
Panel Cut Out Diameter:Circular - 19 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:52-PV4F2G0SSG
SKU:ESWPV4F2G0SSG

Detailed Description

Introducing the PV4 Series Anti-Vandal Push Button Switch, a rugged and reliable solution for your industrial control panel needs. With a sleek and durable design, this switch is built to withstand tough environments. Featuring a flush button actuator and a DPDT contact configuration, it ensures precise and secure switching. Rated for 2A at 24VDC, it offers efficient power control. Its IP65 rating guarantees protection against dust and water ingress, making it suitable for outdoor and indoor applications. Easy to install with a panel mount front, it fits seamlessly into your setup. Operating flawlessly in temperatures ranging from -20 to 55°C, it is ideal for use in a variety of environments. Upgrade your control system with the PV4 Series Anti-Vandal Push Button Switch for dependable performance.