PV4F2H011

Heilind Number:ESWPV4F2H011
Manufacturer:E-Switch
Manufacturer Number:PV4F2H011
ECAD Model:
3D Model

Description:

52-PV4F2H011

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV4F2H011
Series:PV4
Amperage:2 A
IP Rating:IP65
Mount Type:Panel Mount, Front
Product Type:Anti-Vandal
Actuator Type:Button (Flush)
Rated Voltage:24 VDC
Actuator Shape:Round
Switch Function:ON-ON
Termination Type:Solder
Contact Configuration:DPDT
Panel Cut Out Diameter:Circular - 19 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:52-PV4F2H011
SKU:ESWPV4F2H011

Detailed Description

Introducing the PV4F2H011, a robust and reliable Anti-Vandal Push Button Switch from our PV4 series. Designed for durability and performance, this switch is perfect for applications where security and protection are paramount. With a rugged IP65 rating, it can withstand harsh environments with ease. The sleek Panel Mount, Front configuration ensures seamless integration into your control panels. Featuring a Flush Button actuator and DPDT contact configuration, it offers precise and versatile functionality. Rated for 2A at 24VDC, it delivers efficient power control. Its operating temperature range of -20 to 55°C guarantees reliable operation even in extreme conditions. Trust the PV4F2H011 for your critical switching needs.