PV4F2H011G

Heilind Number:ESWPV4F2H011G
Manufacturer:E-Switch
Manufacturer Number:PV4F2H011G
ECAD Model:
3D Model

Description:

52-PV4F2H011G

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV4F2H011G
Series:PV4
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP65
Contact Configuration:DPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 19 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:24 VDC
Product Type:Anti-Vandal
Part Aliases:52-PV4F2H011G
SKU:ESWPV4F2H011G

Detailed Description

Introducing the PV4F2H011G, a sleek and robust Anti-Vandal Push Button Switch designed for reliability in demanding environments. With RoHS compliance, this switch meets strict environmental standards. The PV4 series guarantees durability, while its 2A amperage and IP65 rating ensure optimal performance even in harsh conditions. Featuring a Panel Mount Front design, installation is secure and seamless. The flush Button actuator, with a round shape, offers a smooth and intuitive user experience. Operating at 24VDC, this switch is suitable for a wide range of applications. Its DPDT contact configuration provides versatility, while the solder termination type ensures a stable connection. The circular 19mm panel cut-out diameter makes it easy to integrate. With an operating temperature range of -20 to 55°C, it's reliable even in extreme climates. Perfect for industrial, automotive, and outdoor use, the PV4F2H011G is the ultimate choice for high-performance push button switching.