PV4F2H0SS-304

Heilind Number:ESWPV4F2H0SS-304
Manufacturer:E-Switch
Manufacturer Number:PV4F2H0SS-304
ECAD Model:
3D Model

Description:

52-PV4F2H0SS304

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV4F2H0SS-304
Series:PV4
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP65
Illumination:Ring
Contact Configuration:DPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 19 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:24 VDC
Product Type:Anti-Vandal
Illumination Voltage:12 VDC
Part Aliases:52-PV4F2H0SS304
SKU:ESWPV4F2H0SS-304

Detailed Description

Introducing the PV4F2H0SS-304, a premium-grade anti-vandal push button switch designed for durability and reliability in industrial settings. This RoHS-compliant switch boasts a sturdy construction and an IP65 rating, ensuring resistance to dust and water ingress. The PV4 series switch features a 2A rated current and a 24VDC rated voltage, making it ideal for various applications. Its sleek panel mount design with front-facing illumination adds a modern touch to any control panel. The round flush actuator button provides a satisfying tactile feedback, while the DPDT contact configuration offers versatility in circuit control. With a solder termination type and a 19mm circular panel cut-out diameter, installation is straightforward. Suitable for use in harsh environments, this switch operates flawlessly in temperatures ranging from -20 to 55°C. Elevate your equipment with the PV4F2H0SS-304, where quality meets performance.