PV4F2H0SS-315

Heilind Number:ESWPV4F2H0SS-315
Manufacturer:E-Switch
Manufacturer Number:PV4F2H0SS-315
ECAD Model:
3D Model

Description:

52-PV4F2H0SS315

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV4F2H0SS-315
Series:PV4
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP65
Illumination:Ring
Contact Configuration:DPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 19 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:24 VDC
Product Type:Anti-Vandal
Illumination Voltage:24 VDC
Part Aliases:52-PV4F2H0SS315
SKU:ESWPV4F2H0SS-315

Detailed Description

Introducing the PV4 Anti-Vandal Push Button Switch, a sleek and durable panel mount solution perfect for applications requiring secure and reliable operation. Designed for industrial use, this switch boasts a robust construction with a front-mounted IP65 rating, ensuring protection against dust and water ingress. With a 2A rated amperage and DPDT contact configuration, it offers versatile functionality for various control systems. The flush-mounted round button with ring illumination not only enhances visibility but also adds a touch of modernity to any panel. Operating at 24VDC, this switch guarantees efficient performance even in demanding environments with a wide temperature range of -20 to 55°C. Compliant with RoHS regulations, it upholds environmental responsibility without compromising on quality. The PV4 Anti-Vandal Push Button Switch is the epitome of reliability and innovation, making it the ideal choice for your industrial control needs.