PV4F2H0SS-335-M01

Heilind Number:ESWPV4F2H0SS-335-M01
Manufacturer:E-Switch
Manufacturer Number:PV4F2H0SS-335-M01
ECAD Model:
3D Model

Description:

52-PV4F2H0SS335M01

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV4F2H0SS-335-M01
Series:PV4
Amperage:2 A
IP Rating:IP65
Mount Type:Panel Mount, Front
Illumination:Ring
Product Type:Anti-Vandal
Actuator Type:Button (Flush)
Rated Voltage:24 VDC
Actuator Shape:Round
Switch Function:ON-ON
Termination Type:Solder
Illumination Voltage:24 VDC
Contact Configuration:DPDT
Panel Cut Out Diameter:Circular - 19 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:52-PV4F2H0SS335M01
SKU:ESWPV4F2H0SS-335-M01

Detailed Description

Introducing the PV4 Series Anti-Vandal Push Button Switch, a sleek and durable solution for your panel mount needs. With an IP65 rating, this switch is designed to withstand tough environments while ensuring reliable performance. The round button, illuminated by a ring, not only adds a touch of modernity but also enhances visibility, especially in dimly lit settings. Operating at a rated voltage of 24 VDC and featuring a DPDT contact configuration, it offers versatility for various applications. The solder termination type and panel cut-out diameter of 19 mm make installation a breeze. Whether you need a robust switch for industrial machinery or outdoor equipment, the PV4 Series delivers on both functionality and style. Rest assured, this product is RoHS compliant, meeting international standards for environmental responsibility. Elevate your control panel with the PV4 Series Anti-Vandal Push Button Switch.