PV4F2H0SS-344

Heilind Number:ESWPV4F2H0SS-344
Manufacturer:E-Switch
Manufacturer Number:PV4F2H0SS-344
ECAD Model:
3D Model

Description:

52-PV4F2H0SS344

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV4F2H0SS-344
Series:PV4
Amperage:2 A
IP Rating:IP65
Mount Type:Panel Mount, Front
Illumination:Ring
Product Type:Anti-Vandal
Actuator Type:Button (Flush)
Rated Voltage:24 VDC
Actuator Shape:Round
Switch Function:ON-ON
Termination Type:Solder
Illumination Voltage:12 VDC
Contact Configuration:DPDT
Panel Cut Out Diameter:Circular - 19 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:52-PV4F2H0SS344
SKU:ESWPV4F2H0SS-344

Detailed Description

Introducing the PV4F2H0SS-344, a sleek and robust Anti-Vandal Push Button Switch designed for durability and performance. With a smooth Button (Flush) actuator and an IP65 rating for dust and water resistance, this switch is ideal for demanding environments. The DPDT contact configuration ensures reliable operation, while the 2A rated amperage and 24VDC rated voltage make it suitable for a variety of applications. Featuring a stylish Ring illumination with 12VDC Illumination Voltage, this switch not only offers functionality but also adds a touch of sophistication to any panel. The Panel Mount, Front installation and Circular 19mm panel cut-out diameter allow for easy integration. Whether used in industrial machinery, security systems, or outdoor equipment, the PV4 series Anti-Vandal Push Button Switch is a dependable choice. Elevate your control setup with this high-quality switch that combines performance with style.