PV4F2H0SS-345

Heilind Number:ESWPV4F2H0SS-345
Manufacturer:E-Switch
Manufacturer Number:PV4F2H0SS-345
ECAD Model:
3D Model

Description:

52-PV4F2H0SS345

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV4F2H0SS-345
Series:PV4
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP65
Illumination:Ring
Contact Configuration:DPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 19 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:24 VDC
Product Type:Anti-Vandal
Illumination Voltage:24 VDC
Part Aliases:52-PV4F2H0SS345
SKU:ESWPV4F2H0SS-345

Detailed Description

Introducing the PV4 Series Anti-Vandal Push Button Switch, designed for durable performance in demanding environments. With a sleek Panel Mount Front design and IP65 rating, this switch delivers reliable operation even in harsh conditions. Featuring a round Button (Flush) actuator illuminated by a vibrant ring, it offers both visual appeal and easy usability. The DPDT contact configuration ensures versatile functionality, while the 24 VDC rated voltage guarantees compatibility with a range of systems. With a panel cut-out diameter of 19mm and solder termination type, installation is simple and secure. Whether you're looking for a rugged switch for industrial machinery or a stylish option for consumer electronics, the PV4 Series is the perfect choice.