PV4F2H0SS-351

Heilind Number:ESWPV4F2H0SS-351
Manufacturer:E-Switch
Manufacturer Number:PV4F2H0SS-351
ECAD Model:
3D Model

Description:

52-PV4F2H0SS351

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV4F2H0SS-351
Series:PV4
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP65
Illumination:Ring
Contact Configuration:DPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 19 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:24 VDC
Product Type:Anti-Vandal
Illumination Voltage:1.8 VDC
Part Aliases:52-PV4F2H0SS351
SKU:ESWPV4F2H0SS-351

Detailed Description

Introducing the PV4 Anti-Vandal Push Button Switch, a robust and reliable solution for your panel mount applications. Engineered with a durable IP65-rated housing, this switch is designed to withstand harsh environments with ease. The sleek and flush button actuator, illuminated by a subtle ring, not only enhances visibility but also adds a touch of sophistication to your control panel. With a DPDT contact configuration, it offers versatility in circuit control. Operating at a rated voltage of 24VDC and an amperage of 2A, it ensures efficient performance. The solder termination type guarantees secure connections. Suitable for a wide range of industries, from industrial machinery to transportation, this switch is a must-have for any project that demands reliability and durability. Elevate your control systems with the PV4 Anti-Vandal Push Button Switch.