PV4F2H0SSG-211

Heilind Number:ESWPV4F2H0SSG-211
Manufacturer:E-Switch
Manufacturer Number:PV4F2H0SSG-211
ECAD Model:
3D Model

Description:

52-PV4F2H0SSG211

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV4F2H0SSG-211
Series:PV4
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP65
Illumination:Dot
Contact Configuration:DPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 19 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:24 VDC
Product Type:Anti-Vandal
Illumination Voltage:1.8 VDC
Part Aliases:52-PV4F2H0SSG211
SKU:ESWPV4F2H0SSG-211

Detailed Description

Introducing the PV4F2H0SSG-211, a sleek and durable anti-vandal push button switch designed for optimal performance in demanding environments. With a rugged IP65-rated construction, this switch is resistant to dust and water ingress, ensuring reliable operation even in harsh conditions. The 2A rated current and 24VDC voltage make it suitable for a wide range of applications. Featuring a flush button actuator and DPDT contact configuration, it offers precise control and versatility. The 1.8VDC dot illumination adds a touch of sophistication while aiding visibility. Panel mountable with a 19mm circular cut-out, installation is quick and easy. Whether you need a dependable switch for industrial machinery or outdoor equipment, the PV4F2H0SSG-211 delivers uncompromising quality. Trust in its performance, even in extreme temperatures ranging from -20 to 55°C. Elevate your control systems with this essential component.