PV4F2H0SSG

Heilind Number:ESWPV4F2H0SSG
Manufacturer:E-Switch
Manufacturer Number:PV4F2H0SSG
ECAD Model:
3D Model

Description:

52-PV4F2H0SSG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV4F2H0SSG
Series:PV4
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP65
Contact Configuration:DPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 19 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:24 VDC
Product Type:Anti-Vandal
Part Aliases:52-PV4F2H0SSG
SKU:ESWPV4F2H0SSG

Detailed Description

Introducing the PV4 Anti-Vandal Push Button Switch, a durable and reliable solution for your panel-mounting needs. With a sleek design featuring a flush round button actuator, this switch offers both functionality and style. Rated for 2A at 24VDC, it ensures efficient operation in various applications. Its IP65 rating guarantees protection against dust and water ingress, making it suitable for indoor and outdoor use. The DPDT contact configuration provides versatility in switching options. Easy to install with a circular 19mm panel cut-out diameter, this switch is perfect for industrial control panels, security systems, and more. Designed to withstand harsh environments, it operates flawlessly in temperatures ranging from -20 to 55°C. Trust the PV4 for secure and responsive switching performance.