PV4F2Y011-304

Heilind Number:ESWPV4F2Y011-304
Manufacturer:E-Switch
Manufacturer Number:PV4F2Y011-304
ECAD Model:
3D Model

Description:

PV4F2Y011-304

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV4F2Y011-304
Series:PV4
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP65
Illumination:Ring
Contact Configuration:DPST-NO/NC
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 19 mm
Switch Function:Off-(On), On-(Off)
Operating Temperature Range:-20 - 55 °C
Rated Voltage:24 VDC
Product Type:Anti-Vandal
Illumination Voltage:12 VDC
Part Aliases:52-PV4F2Y011304
SKU:ESWPV4F2Y011-304

Detailed Description

Introducing the PV4F2Y011-304, a cutting-edge Anti-Vandal Push Button Switch designed for optimal performance in demanding environments. With a robust IP65 rating, this switch ensures reliable operation even in harsh conditions. The sleek panel mount, front-facing design makes it perfect for a wide range of applications, while the illuminating ring provides both functionality and style. Featuring a 2A amperage and a 24VDC rated voltage, this switch delivers efficient power control. The DPST-NO/NC contact configuration offers versatility, while the solder termination type guarantees secure connectivity. Engineered for durability, the PV4F2Y011-304 operates flawlessly in temperatures ranging from -20 to 55°C. Trust in its quality and performance, this Push Button Switch is a must-have for any project.