PV4F2Y011-311

Heilind Number:ESWPV4F2Y011-311
Manufacturer:E-Switch
Manufacturer Number:PV4F2Y011-311
ECAD Model:
3D Model

Description:

52-PV4F2Y011311

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV4F2Y011-311
Series:PV4
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP65
Illumination:Ring
Contact Configuration:DPST-NO/NC
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 19 mm
Switch Function:Off-(On), On-(Off)
Operating Temperature Range:-20 - 55 °C
Rated Voltage:24 VDC
Product Type:Anti-Vandal
Illumination Voltage:1.8 VDC
Part Aliases:52-PV4F2Y011311
SKU:ESWPV4F2Y011-311

Detailed Description

Introducing the PV4 Series Anti-Vandal Push Button Switch, a durable and reliable solution for your panel mounting needs. With a sleek and flush button actuator design, this switch offers a high level of security and protection, boasting an IP65 rating for resistance against dust and water ingress. The DPST-NO/NC contact configuration ensures versatile functionality, while the 24VDC rated voltage guarantees efficient performance. Featuring a 2A amperage and operating temperature range of -20 to 55°C, this switch is suitable for various industrial applications. Its illuminated ring adds a visual indicator for operation, with an illumination voltage of 1.8VDC. Crafted for durability, the PV4 is built to last and is RoHS compliant, meeting environmental standards. Upgrade your control systems with this premium panel mount switch, delivering both functionality and style.