PV4F2Y011-331

Heilind Number:ESWPV4F2Y011-331
Manufacturer:E-Switch
Manufacturer Number:PV4F2Y011-331
ECAD Model:
3D Model

Description:

52-PV4F2Y011331

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV4F2Y011-331
Series:PV4
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP65
Illumination:Ring
Contact Configuration:DPST-NO/NC
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 19 mm
Switch Function:Off-(On), On-(Off)
Operating Temperature Range:-20 - 55 °C
Rated Voltage:24 VDC
Product Type:Anti-Vandal
Illumination Voltage:2.8 VDC
Part Aliases:52-PV4F2Y011331
SKU:ESWPV4F2Y011-331

Detailed Description

Introducing the PV4F2Y011-331, a sleek and durable Anti-Vandal Push Button Switch designed for optimum performance in demanding environments. With a rugged IP65 rating, this switch ensures reliability even in harsh conditions. Its 2A, 24VDC rated voltage capacity makes it ideal for various applications. The flush-mounted, round actuator with ring illumination not only adds a touch of style but also enhances visibility. Featuring a DPST-NO/NC contact configuration and Off-(On), On-(Off) switch function, it offers versatile control options. Solder termination and a panel cut-out diameter of 19mm ensure easy installation. Whether for industrial machinery or outdoor equipment, this PV4 series switch guarantees efficient operation. Upgrade to the PV4F2Y011-331 and experience seamless control with a touch of sophistication.