PV4F2Y011-345

Heilind Number:ESWPV4F2Y011-345
Manufacturer:E-Switch
Manufacturer Number:PV4F2Y011-345
ECAD Model:
3D Model

Description:

52-PV4F2Y011345

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV4F2Y011-345
Series:PV4
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP65
Illumination:Ring
Contact Configuration:DPST-NO/NC
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 19 mm
Switch Function:Off-(On), On-(Off)
Operating Temperature Range:-20 - 55 °C
Rated Voltage:24 VDC
Product Type:Anti-Vandal
Illumination Voltage:24 VDC
Part Aliases:52-PV4F2Y011345
SKU:ESWPV4F2Y011-345

Detailed Description

Introducing the PV4F2Y011-345, a sleek and durable anti-vandal push button switch designed for high-performance applications. With a robust IP65 rating, this panel mount switch is perfect for outdoor or industrial use. The 2A amperage and 24VDC rated voltage ensure reliable operation in various settings. Featuring a round actuator shape and flush button design, it offers a satisfying tactile feel. The DPST-NO/NC contact configuration allows for versatile connectivity options. Illuminated by a ring LED at 24VDC, this switch provides visual feedback in dimly lit environments. Suitable for temperatures ranging from -20 to 55°C, it is built to withstand harsh conditions. With a panel cut-out diameter of 19mm, installation is quick and easy. Elevate your control panel with the PV4 series push button switch, where quality and performance meet seamlessly.