PV4F2Y01S-314

Heilind Number:ESWPV4F2Y01S-314
Manufacturer:E-Switch
Manufacturer Number:PV4F2Y01S-314
ECAD Model:
3D Model

Description:

52-PV4F2Y01S314

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV4F2Y01S-314
Series:PV4
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP65
Illumination:Ring
Contact Configuration:DPST-NO/NC
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 19 mm
Switch Function:Off-(On), On-(Off)
Operating Temperature Range:-20 - 55 °C
Rated Voltage:24 VDC
Product Type:Anti-Vandal
Illumination Voltage:12 VDC
Part Aliases:52-PV4F2Y01S314
SKU:ESWPV4F2Y01S-314

Detailed Description

Introducing the PV4F2Y01S-314, a sleek and durable anti-vandal push button switch designed for reliable performance in demanding environments. With a rugged IP65-rated construction, this switch is resistant to water and dust ingress, making it ideal for outdoor and industrial applications. The panel mount installation, featuring a 19mm circular cut-out, ensures secure placement on any surface. The round flush actuator, illuminated by a 12VDC ring, not only enhances visibility but also adds a touch of modernity to any control panel. Operating at a rated voltage of 24VDC, with a DPST-NO/NC contact configuration, this switch offers versatile functionality. Whether it's for power control, security systems, or industrial machinery, the PV4F2Y01S-314 guarantees smooth operation with its Off-(On) and On-(Off) switch function. Plus, with RoHS compliance, you can trust in the quality and environmental responsibility of this product. Upgrade your control systems with the PV4 series push button switch, where durability meets performance seamlessly.