PV4F2Y01S-343

Heilind Number:ESWPV4F2Y01S-343
Manufacturer:E-Switch
Manufacturer Number:PV4F2Y01S-343
ECAD Model:
3D Model

Description:

52-PV4F2Y01S343

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV4F2Y01S-343
Series:PV4
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP65
Illumination:Ring
Contact Configuration:DPST-NO/NC
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 19 mm
Switch Function:Off-(On), On-(Off)
Operating Temperature Range:-20 - 55 °C
Rated Voltage:24 VDC
Product Type:Anti-Vandal
Illumination Voltage:6 VDC
Part Aliases:52-PV4F2Y01S343
SKU:ESWPV4F2Y01S-343

Detailed Description

Introducing the PV4 Series Anti-Vandal Push Button Switch, a durable and reliable solution for your panel mounting needs. With an IP65 rating, this switch is built to withstand harsh environments, making it ideal for outdoor or industrial applications. The sleek round actuator design, featuring a flush button, not only enhances the aesthetics of your panel but also ensures smooth operation. The DPST-NO/NC contact configuration offers versatility in switching options, while the 24VDC rated voltage guarantees efficient performance. Illuminated by a 6VDC ring, this switch provides clear visual feedback. Perfect for use in a wide range of settings, from machinery control panels to outdoor kiosks, the PV4 Series combines functionality with durability, making it a must-have component for any project.