PV4F2Y01S-344

Heilind Number:ESWPV4F2Y01S-344
Manufacturer:E-Switch
Manufacturer Number:PV4F2Y01S-344
ECAD Model:
3D Model

Description:

52-PV4F2Y01S344

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV4F2Y01S-344
Series:PV4
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP65
Illumination:Ring
Contact Configuration:DPST-NO/NC
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 19 mm
Switch Function:Off-(On), On-(Off)
Operating Temperature Range:-20 - 55 °C
Rated Voltage:24 VDC
Product Type:Anti-Vandal
Illumination Voltage:12 VDC
Part Aliases:52-PV4F2Y01S344
SKU:ESWPV4F2Y01S-344

Detailed Description

Enhance your control panel with the PV4F2Y01S-344 Anti-Vandal Push Button Switch. Designed for durability and performance, this switch features a sleek panel-mount, front-facing design with an IP65 rating for reliable operation in various environments. The round button actuator, illuminated by a ring LED, offers easy visibility and access. With a 2A amperage and 24VDC rated voltage, it provides efficient power control. The DPST-NO/NC contact configuration ensures versatile functionality, while the solder termination type guarantees secure installation. Operating flawlessly in temperatures ranging from -20 to 55°C, this switch is perfect for industrial settings. Elevate your equipment with the PV4 series Push Button Switch, a reliable and stylish choice for your control needs.