PV4F2Y0SS-211

Heilind Number:ESWPV4F2Y0SS-211
Manufacturer:E-Switch
Manufacturer Number:PV4F2Y0SS-211
ECAD Model:
3D Model

Description:

52-PV4F2Y0SS211

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV4F2Y0SS-211
Series:PV4
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP65
Illumination:Dot
Contact Configuration:DPST-NO/NC
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 19 mm
Switch Function:Off-(On), On-(Off)
Operating Temperature Range:-20 - 55 °C
Rated Voltage:24 VDC
Product Type:Anti-Vandal
Illumination Voltage:1.8 VDC
Part Aliases:52-PV4F2Y0SS211
SKU:ESWPV4F2Y0SS-211

Detailed Description

Introducing the PV4F2Y0SS-211, a high-performance Anti-Vandal Push Button Switch designed for durability and functionality. This sleek panel-mounted switch, part of the PV4 series, features a robust IP65 rating, ensuring reliable operation in various environments. With a 2A amperage and 24VDC rated voltage, it offers efficient power control. The Dot illumination and round actuator shape not only enhance visibility but also add a touch of modernity to any panel. Its versatile Off-(On), On-(Off) switch function with DPST-NO/NC contact configuration provides flexibility in usage. Solder termination makes installation easy, while the 19mm circular panel cut-out diameter allows for seamless integration. Whether for industrial machinery or public kiosks, this Anti-Vandal Push Button Switch is the perfect choice for demanding applications.