PV4F2Y0SS-214

Heilind Number:ESWPV4F2Y0SS-214
Manufacturer:E-Switch
Manufacturer Number:PV4F2Y0SS-214
ECAD Model:
3D Model

Description:

52-PV4F2Y0SS214

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV4F2Y0SS-214
Series:PV4
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP65
Illumination:Dot
Contact Configuration:DPST-NO/NC
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 19 mm
Switch Function:Off-(On), On-(Off)
Operating Temperature Range:-20 - 55 °C
Rated Voltage:24 VDC
Product Type:Anti-Vandal
Illumination Voltage:12 VDC
Part Aliases:52-PV4F2Y0SS214
SKU:ESWPV4F2Y0SS-214

Detailed Description

Introducing the PV4F2Y0SS-214, a sleek and durable Anti-Vandal Push Button Switch designed for reliable performance in various applications. With a rugged IP65 rated panel mount front, this switch ensures protection against dust and water ingress, making it ideal for use in outdoor or industrial settings. The round, flush actuator with Dot illumination not only adds a touch of modernity but also enhances visibility in low-light conditions. Operating at a rated voltage of 24VDC, and featuring a DPST-NO/NC contact configuration, this switch offers versatility in circuit control. With a solder termination type and a panel cut-out diameter of 19mm, installation is straightforward. Whether for security systems, machinery, or automotive applications, the PV4 series switch guarantees reliable performance even in harsh environments. Trust in its robust construction and wide operating temperature range of -20 to 55°C for seamless functionality. Choose quality, choose the PV4F2Y0SS-214 for your switching needs.